
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.220 | CNY5.22 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.220 (CNY5.8986) |
| 25+ | CNY4.330 (CNY4.8929) |
| 100+ | CNY4.300 (CNY4.859) |
| 3000+ | CNY3.940 (CNY4.4522) |
Product Information
Product Overview
The MCP1702T-1202E/CB is a 1.2V fixed output CMOS low-dropout (LDO) Linear Regulator can deliver up to 200mA of current while consuming only 2µA of quiescent current (typical). The input operating range is specified from 2.7 to 13.2V, making it an ideal choice for two to six primary cell battery-powered applications, 9V alkaline and one or two cell Li-Ion-powered applications. The output voltage tolerance of the device is typically ±0.4% at +25°C and ±3% maximum over the operating junction temperature range of -40 to +125°C. Line regulation is ±0.1% typical at +25°C. The LDO output is stable when using only 1µF of output capacitance. Ceramic, tantalum or aluminium electrolytic capacitors can all be used for input and output.
- 0.4% Output voltage tolerance (typical)
- Stable with 1µF to 22µF ceramic output capacitance
- Short-circuit protection
- Overtemperature protection
Applications
Automotive, Consumer Electronics, Security, Industrial, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Fixed
13.2V
1.2V
-
Positive Output
200mA
330mV
SOT-23A
-40°C
1.2V 200mA LDO Voltage Regulators
No SVHC (04-Feb-2026)
2.7V
1Outputs
1.2V
-
200mA
330mV
Surface Mount
3Pins
125°C
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
