
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.870 (CNY5.5031) |
| 25+ | CNY4.780 (CNY5.4014) |
| 100+ | CNY4.680 (CNY5.2884) |
| 1000+ | CNY4.580 (CNY5.1754) |
Product Information
Product Overview
The MCP1702-3302E/TO is a low quiescent current low dropout (LDO) voltage regulator in 3 pin TO-92 package. This regulator is an ideal choice for two to six primary cell battery powered applications, 9V alkaline and one or two cell Li-Ion powered applications. The output voltage tolerance of MCP1702 is typically ±0.4% at 25°C and ±3% maximum over operating junction temperature range of -40°C to 125°C. Line regulation is ±0.1% typical at 25°C. The LDO output is stable when using only 1μF of output capacitance. Ceramic, tantalum or aluminium electrolytic capacitors can be used for input and output. Overcurrent limit and overtemperature shut down provide a robust solution for any application.
- Fixed output voltage is 3.3V
- Quiescent current is typically 2μA
- Input operating voltage range from 2.7V to 13.2V
- Maximum output current is 250mA
- Low dropout voltage of 525mV at 250mA load current
- Stable with 1μF to 22μF output capacitor
- Short circuit protection
- Power supply ripple rejection ratio (PSRR) of 44dB
- Operating junction temperature range from -40°C to 125°C
Applications
Power Management, Consumer Electronics, Portable Devices, Alternative Energy, Automotive
Technical Specifications
Fixed
13.2V
3.3V
-
Positive Output
250mA
525mV
TO-92
-40°C
3.3V 250mA LDO Voltage Regulators
No SVHC (04-Feb-2026)
2.7V
1Outputs
3.3V
-
250mA
525mV
Through Hole
3Pins
125°C
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
