Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP1702-2502E/TOCopy
Manufacturer Standard Lead Time15 weeks
Order Code1851942
Product Range2.5V 250mA LDO Voltage Regulators
Your Part Number
263 In Stock
Need more?
263 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.970 (CNY5.6161) |
| 25+ | CNY4.880 (CNY5.5144) |
| 100+ | CNY4.780 (CNY5.4014) |
| 1000+ | CNY4.680 (CNY5.2884) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4.97 (CNY5.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP1702-2502E/TOCopy
Manufacturer Standard Lead Time15 weeks
Order Code1851942
Product Range2.5V 250mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2.7V
Input Voltage Max13.2V
No. of Outputs1Outputs
Output Voltage Nom2.5V
Output Voltage - Nom2.5V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Output Current Max250mA
Max Output Current250mA
Dropout Voltage Typ @ Current750mV
Dropout Voltage - Typ @ Current750mV
IC MountingThrough Hole
IC Case / PackageTO-92
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range2.5V 250mA LDO Voltage Regulators
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Type
Fixed
Input Voltage Max
13.2V
Output Voltage Nom
2.5V
Output Voltage Min
-
Polarity
Positive Output
Max Output Current
250mA
Dropout Voltage - Typ @ Current
750mV
IC Case / Package
TO-92
Operating Temperature Min
-40°C
Product Range
2.5V 250mA LDO Voltage Regulators
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
2.7V
No. of Outputs
1Outputs
Output Voltage - Nom
2.5V
Output Voltage Max
-
Output Current Max
250mA
Dropout Voltage Typ @ Current
750mV
IC Mounting
Through Hole
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
