Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP1700T-3302E/TTCopy
Manufacturer Standard Lead Time8 weeks
Order Code2410188
Product Range250mA 3.3V LDO Voltage Regulators
Your Part Number
72,000 In Stock
Need more?
72,000 Delivery in 3-4 Business Days(SG stock)
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY2.980 (CNY3.3674) |
| 9000+ | CNY2.930 (CNY3.3109) |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
CNY8,940.00 (CNY10,102.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP1700T-3302E/TTCopy
Manufacturer Standard Lead Time8 weeks
Order Code2410188
Product Range250mA 3.3V LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2.3V
Input Voltage Max6V
Output Voltage Nom3.3V
Output Voltage Min-
Output Voltage Max-
Output Current Max250mA
Dropout Voltage Typ @ Current178mV
IC Case / PackageSOT-23
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range250mA 3.3V LDO Voltage Regulators
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Output Type
Fixed
Input Voltage Max
6V
Output Voltage Min
-
Output Current Max
250mA
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
Product Range
250mA 3.3V LDO Voltage Regulators
SVHC
No SVHC (23-Jan-2024)
Input Voltage Min
2.3V
Output Voltage Nom
3.3V
Output Voltage Max
-
Dropout Voltage Typ @ Current
178mV
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000041
