
24,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.820 | CNY3.82 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.820 (CNY4.3166) |
| 25+ | CNY3.220 (CNY3.6386) |
| 100+ | CNY2.980 (CNY3.3674) |
| 3000+ | CNY2.930 (CNY3.3109) |
Product Information
Product Overview
The MCP1700T-3002E/TT is a CMOS low dropout positive Voltage Regulator which can source up to 250mA of current with an extremely low input-output voltage differential of 178mV at 250mA. The low dropout voltage combined with the low current consumption of only 1.6µA makes this part ideal for battery operation. The low voltage differential (dropout voltage) extends battery operating lifetime. This is stable with 1.0µF ceramic output capacitor. It also permits high currents in small packages when operated with minimum VIN-VOUT differentials. The circuit also incorporates short-circuit protection and over temperature protection to ensure maximum reliability.
- Extremely low operating current for longer battery life (1.6μA typical)
- Very low dropout voltage (178mV at full load)
- 250mA Rated output current
- High output voltage accuracy (±0.4% typical)
- Overcurrent and over-temperature protection
- Pin compatible upgrade for bipolar regulators and TC55 with Vin maximum of <lt/>6V
- Requires only 1µF ceramic output capacitance
- Short-circuit protection
Applications
Power Management, Security, Sensing & Instrumentation, Consumer Electronics, Automotive
Technical Specifications
Fixed
6V
3V
-
Positive Output
250mA
178mV
SOT-23
-40°C
3V 250mA LDO Voltage Regulators
No SVHC (04-Feb-2026)
2.3V
1Outputs
3V
-
250mA
178mV
Surface Mount
3Pins
125°C
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
