
30,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.010 | CNY4.01 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.010 (CNY4.5313) |
| 25+ | CNY3.930 (CNY4.4409) |
| 100+ | CNY3.850 (CNY4.3505) |
| 3000+ | CNY3.770 (CNY4.2601) |
Product Information
Product Overview
The MCP1700T-1202E/TT is a 1.2V fixed output CMOS low-dropout (LDO) Linear Regulator which can source up to 250mA of current with an extremely low input-output voltage differential of 178mV at 250mA. The low-dropout (LDO) voltage combined with the low current consumption of only 1.6µA makes this part ideal for battery operation. The low voltage differential (dropout voltage) extends battery operating lifetime. The device is stable with 1.0µF ceramic output capacitor. It also permits high currents in small packages when operated with minimum VIN - VOUT differentials. The circuit also incorporates short-circuit protection and over temperature protection to ensure maximum reliability.
- 1.6uA Extremely low operating current (typical)
- ±0.4% High output voltage accuracy (typical)
- Pin compatible upgrade for bipolar regulators & TC55 with Vin Max <lt/>6V
Applications
Automotive, Safety, Consumer Electronics, Industrial, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Fixed
6V
1.2V
-
Positive Output
200mA
178mV
SOT-23
-40°C
1.2V 200mA LDO Voltage Regulators
No SVHC (04-Feb-2026)
2.3V
1Outputs
1.2V
-
200mA
178mV
Surface Mount
3Pins
125°C
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
