Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP1700-5002E/TOCopy
Order Code1331481
Product Range5V 250mA LDO Voltage Regulators
Your Part Number
549 In Stock
Need more?
549 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.750 (CNY4.2375) |
| 25+ | CNY3.150 (CNY3.5595) |
| 100+ | CNY2.780 (CNY3.1414) |
| 1000+ | CNY2.730 (CNY3.0849) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3.75 (CNY4.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP1700-5002E/TOCopy
Order Code1331481
Product Range5V 250mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2.3V
Input Voltage Max6V
No. of Outputs1Outputs
Output Voltage Nom5V
Output Voltage - Nom5V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current250mA
Output Current Max250mA
Dropout Voltage Typ @ Current178mV
Dropout Voltage - Typ @ Current178mV
IC MountingSurface Mount
IC Case / PackageTO-92
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range5V 250mA LDO Voltage Regulators
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Applications
Automotive
Technical Specifications
Output Type
Fixed
Input Voltage Max
6V
Output Voltage Nom
5V
Output Voltage Min
-
Polarity
Positive Output
Output Current Max
250mA
Dropout Voltage - Typ @ Current
178mV
IC Case / Package
TO-92
Operating Temperature Min
-40°C
Product Range
5V 250mA LDO Voltage Regulators
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
2.3V
No. of Outputs
1Outputs
Output Voltage - Nom
5V
Output Voltage Max
-
Max Output Current
250mA
Dropout Voltage Typ @ Current
178mV
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
