
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.290 (CNY12.7577) |
| 25+ | CNY9.420 (CNY10.6446) |
| 100+ | CNY9.270 (CNY10.4751) |
| 3000+ | CNY9.090 (CNY10.2717) |
Product Information
Product Overview
The MCP1663T-E/OT is a high-voltage integrated switch PWM Boost Regulator with ultravoltage output (UVLO). The compact high-efficiency fixed-frequency non-synchronous step-up DC-DC converter integrates a 36V/400mΩ NMOS switch. It provides a space-efficient high-voltage step-up power supply solution for applications powered by either two-cell or three-cell alkaline, ultimate lithium, NiCd, NiMH, one-cell Li-ion or li-polymer batteries. The integrated switch is protected by the 1.8A cycle-by-cycle inductor peak current limit operation. There is an output overvoltage protection which turns off switching in case the feedback resistors are accidentally disconnected or the feedback pin is short-circuited to GND. Low-voltage technology allows the regulator to start-up without high inrush current or output voltage overshoot from a low-voltage input. The device features a UVLO which avoids start-up and operation with low inputs or discharged batteries for two cell-powered applications.
- Cycle-by-cycle current limiting
- Internal compensation
- Inrush current limiting and internal soft-start
- Output overvoltage protection (OVP)
- Over-temperature protection
- Easily configurable for SEPIC, Cuk or Flyback topologies
- Sleep mode with 0.3µA typical shutdown quiescent current
- Up to 92% efficiency
- 250µA Typical no load input current
- 1.227V Feedback voltage reference
Applications
Portable Devices, Power Management, Consumer Electronics, Medical
Technical Specifications
Adjustable
Boost (Step Up)
5.5V
375mA
5Pins
-
32V
92%
125°C
-
No SVHC (04-Feb-2026)
-
1Outputs
2.4V
375mA
SOT-23
Surface Mount
-
500kHz
-40°C
-
MSL 1 - Unlimited
SOT-23
500kHz
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
