Print Page
Image is for illustrative purposes only. Please refer to product description.

320 In Stock
Need more?
320 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.730 (CNY6.4749) |
| 25+ | CNY4.790 (CNY5.4127) |
| 100+ | CNY4.570 (CNY5.1641) |
| 120+ | CNY4.360 (CNY4.9268) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.73 (CNY6.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP16411-I/MNCopy
Order Code3677956
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Boost (Step Up)
Input Voltage Min820mV
Input Voltage Max5.25V
Output Current600mA
Max Output Current600mA
IC Case / PackageTDFN-EP
No. of Pins10Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min1.8V
Output Voltage Max5.25V
Switching Frequency Typ500kHz
Efficiency96%
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
DC / DC Converter IC CaseTDFN-EP
Automotive Qualification Standard-
Switching Frequency500kHz
Technical Specifications
Output Type
Adjustable
Topology
Synchronous Boost (Step Up)
Input Voltage Max
5.25V
Max Output Current
600mA
No. of Pins
10Pins
Output Voltage - Nom
-
Output Voltage Max
5.25V
Efficiency
96%
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
820mV
Output Current
600mA
IC Case / Package
TDFN-EP
IC Mounting
Surface Mount
Output Voltage Min
1.8V
Switching Frequency Typ
500kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
-
DC / DC Converter IC Case
TDFN-EP
Switching Frequency
500kHz
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
