Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP1640T-I/CHYCopy
Order Code2413464
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Boost (Step Up)
Input Voltage Min650mV
Input Voltage Max5.5V
Output Current350mA
IC Case / PackageSOT-23
No. of Pins6Pins
Output Voltage Min2V
Output Voltage Max5.5V
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (23-Jan-2024)
DC / DC Converter IC CaseSOT-23
Automotive Qualification Standard-
Switching Frequency500kHz
Technical Specifications
Output Type
Adjustable
Topology
Synchronous Boost (Step Up)
Input Voltage Max
5.5V
IC Case / Package
SOT-23
Output Voltage Min
2V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (23-Jan-2024)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
650mV
Output Current
350mA
No. of Pins
6Pins
Output Voltage Max
5.5V
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
SOT-23
Switching Frequency
500kHz
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000047
