
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.760 | CNY5.76 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.760 (CNY6.5088) |
| 25+ | CNY4.810 (CNY5.4353) |
| 100+ | CNY4.720 (CNY5.3336) |
| 3000+ | CNY4.620 (CNY5.2206) |
Product Information
Product Overview
The MCP1640T-I/CHY is a 0.65V start-up synchronous Boost Regulator with true output disconnect or input/output bypass option. The MCP1640 is a compact high-efficiency fixed frequency synchronous step-up DC-DC converter provides an easy-to-use power supply solution for applications powered by either one-cell, two-cell or three-cell alkaline, NiCd, NiMH, one-cell Li-ion or Li-polymer batteries. It provides very high efficiency through integration of the low resistance N-channel boost switch and synchronous P-channel switch. Low-voltage technology allows the regulator to start-up without high inrush current or output voltage overshoot from a low 0.65V input. High efficiency is accomplished by integrating the low resistance N-channel boost switch and synchronous P-channel switch. All compensation and protection circuitry is integrated to minimize the number of external components.
- Up to 96% typical efficiency
- 800mA Typical peak input current limit
- 0.65V Low start-up voltage
- 0.35V Operating input voltage
- Automatic PFM/PWM operation
- PWM operation at 500kHz
- 19µA Typical PFM mode low device quiescent current
- <lt/>1µA Shutdown current (all states)
- Internal synchronous rectifier
- Internal compensation
- Inrush current limiting and internal soft-start
- True load disconnect shutdown
- Low noise, anti-ringing control
- Over-temperature protection
Applications
Power Management, Medical, Wireless, Sensing & Instrumentation, Automotive
Technical Specifications
Adjustable
Synchronous Boost (Step Up)
5.5V
350mA
6Pins
-
5.5V
96%
85°C
AEC-Q100
No SVHC (04-Feb-2026)
AEC-Q100
1Outputs
650mV
350mA
SOT-23
Surface Mount
2V
500kHz
-40°C
-
MSL 1 - Unlimited
SOT-23
500kHz
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
