
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.470 (CNY8.4411) |
| 25+ | CNY7.330 (CNY8.2829) |
| 100+ | CNY7.180 (CNY8.1134) |
| 120+ | CNY7.030 (CNY7.9439) |
Product Information
Product Overview
MCP16364-E/Q8B is a highly integrated, high-efficiency, fixed-frequency, step-down DC-DC converter. Key integrated features include a high-side switch, fixed-frequency peak current mode control, internal compensation, power good indication, peak current limit and overtemperature protection. This device provides all necessary functions for local DC-DC conversion, delivering fast transient response and precise regulation. High efficiency conversion is achieved by integrating the current-limited, high-speed N-channel MOSFET and associated drive circuitry. The high switching frequency minimizes the size of external filtering components, enabling a compact solution. Applications include microcontroller bias supply, 24V industrial input DC-DC conversion, set-top boxes, DSL cable modems, wall cube regulation, SLA battery-powered devices, AC-DC digital control power sources, power meters, medical and health care, and distributed power supplies.
- Integrated N-channel buck switch: 500mohm
- Power good output, undervoltage lockout (UVLO), peak current mode control
- Internal compensation, internal soft-start, internal bootstrap diode
- Cycle-by-cycle peak current limit, overtemperature protection
- PFM/PWM switching mode, fixed 2.2MHz switching frequency
- Quiescent current – shutdown is 3µA typ at VOUT = EN = 0V
- Maximum duty cycle is 87% typical
- Minimum on time is 65ns typical
- 8-lead 3mm x 3mm x 1mm VDFN package
- Extended temperature range from -40°C to +125°C
Technical Specifications
Adjustable
Buck (Step Down)
48V
WFVDFN-EP
Surface Mount
2V
2.2MHz
-40°C
-
No SVHC (04-Feb-2026)
1Outputs
4V
1A
8Pins
-
24V
-
125°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
