
18,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY13.080 | CNY13.08 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.080 (CNY14.7804) |
| 25+ | CNY12.820 (CNY14.4866) |
| 100+ | CNY12.560 (CNY14.1928) |
| 3000+ | CNY12.300 (CNY13.899) |
Product Information
Product Overview
The MCP16331T-E/CH is a highly integrated high-efficiency fixed frequency step-down DC-DC Converter operates from input voltage sources up to 50V. Integrated features includes a high side switch, fixed frequency peak current mode control, internal compensation, peak current limit and over-temperature protection. Minimal external components are necessary to develop a complete step-down DC-DC converter power supply. High converter efficiency is achieved by integrating the current-limited, low-resistance, high-speed N-channel MOSFET and associated drive circuitry. High switching frequency minimizes the size of external filtering components resulting in a small solution size.
- Up to 96% efficiency
- 2% Output voltage accuracy
- 500kHz Fixed frequency
- Adjustable output voltage
- 6μA Low device shutdown current
- Peak current mode control
- Internal compensation
- Internal soft-start
- Cycle-by-cycle peak current limit
- 4.1V to start, 3.6V to stop Under-voltage lockout (UVLO)
- Over-temperature protection
Applications
Power Management, Industrial, Consumer Electronics, Automotive, Metering, Medical
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Adjustable
Buck (Step Down)
50V
500mA
6Pins
-
24V
96%
125°C
AEC-Q100
No SVHC (04-Feb-2026)
AEC-Q100
1Outputs
4.4V
500mA
SOT-23
Surface Mount
2V
500kHz
-40°C
-
-
SOT-23
500kHz
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
