Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP16301HT-E/CHCopy
Order Code
Re-Reel3491024RL
Cut Tape3491024
Your Part Number
1,977 In Stock
Need more?
1,977 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.980 | CNY10.98 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.980 (CNY12.4074) |
| 25+ | CNY10.770 (CNY12.1701) |
| 100+ | CNY10.550 (CNY11.9215) |
| 3000+ | CNY10.330 (CNY11.6729) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP16301HT-E/CHCopy
Order Code
Re-Reel3491024RL
Cut Tape3491024
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologyBuck (Step Down)
Input Voltage Min4.7V
Input Voltage Max36V
Max Output Current600mA
Output Current600mA
IC Case / PackageSOT-23
No. of Pins6Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min2V
Output Voltage Max15V
Switching Frequency Typ500kHz
Efficiency96%
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
DC / DC Converter IC CaseSOT-23
Automotive Qualification Standard-
Switching Frequency500kHz
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Type
Adjustable
Topology
Buck (Step Down)
Input Voltage Max
36V
Output Current
600mA
No. of Pins
6Pins
Output Voltage - Nom
-
Output Voltage Max
15V
Efficiency
96%
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
4.7V
Max Output Current
600mA
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Output Voltage Min
2V
Switching Frequency Typ
500kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
SOT-23
Switching Frequency
500kHz
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
