
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.880 (CNY6.6444) |
| 25+ | CNY5.770 (CNY6.5201) |
| 100+ | CNY5.650 (CNY6.3845) |
| 3000+ | CNY5.530 (CNY6.2489) |
Product Information
Product Overview
The MCP16252T-I/CH is a compact high-efficiency fixed frequency synchronous step-up DC-to-DC Converter for use with solar cell applications. This family of device provides an easy-to-use power supply solution for applications powered by either one-cell, two-cell or three-cell alkaline, NiCd, NiMH, one-cell Li-ion or li-polymer batteries. A low-voltage technology allows the regulator to start up without high inrush current or output voltage overshoot from a low voltage input. High efficiency is accomplished by integrating the low-resistance N-channel boost switch and synchronous P-channel switch. All compensation and protection circuitry are integrated to minimize external components. It operates and consumes less than 14µA from battery, while operating at no load (VOUT=3.3V, VIN=1.5V). The device provide a true disconnect from input-to-output bypass, while in shutdown (EN = GND). It consume less than 0.6µA from battery.
- Automatic PFM/PWM operation
- Internal synchronous rectifier
- Internal compensation
- Inrush current limiting and internal soft-start (1.5ms typical)
- Anti-ringing control
- Over-temperature protection
- Up to 96% typical efficiency
- 650mA Typical peak input current limit
- 0.82V/1mA Load low start-up voltage
- 1µA Input sleep current
- 1.23V Feedback voltage
Applications
Portable Devices, Power Management, Medical, Consumer Electronics, Wireless
Technical Specifications
Adjustable
Synchronous Boost (Step Up)
5.5V
225mA
6Pins
-
5.5V
96%
85°C
-
No SVHC (04-Feb-2026)
-
1Outputs
350mV
225mA
SOT-23
Surface Mount
1.8V
500kHz
-40°C
-
MSL 1 - Unlimited
SOT-23
575kHz
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
