
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.580 | CNY4.58 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.580 (CNY5.1754) |
| 25+ | CNY4.490 (CNY5.0737) |
| 100+ | CNY4.400 (CNY4.972) |
| 3000+ | CNY4.310 (CNY4.8703) |
Product Information
Product Overview
The MCP1624T-I/CHY is a compact high-efficiency fixed frequency synchronous step-up DC-to-DC Converter provides an easy-to-use power supply solution for PIC microcontroller applications powered by either one-cell, two-cell or three-cell alkaline, NiCd, NiMH, one-cell Li-ion or li-polymer batteries. Low-voltage technology allows the regulator to start-up without high inrush current or output voltage overshoot from a low 0.65V input. High efficiency is accomplished by integrating the low resistance N-channel boost switch and synchronous P-channel switch. All compensation and protection circuitry are integrated to minimize external components. For standby applications, the MCP1624 operates and consumes only 19µA while operating at no load. A true load disconnect mode provides input to output isolation while disabled (EN=GND) by removing the normal boost regulator diode path from input to output. This mode consumes less than 1µA of input current.
- Automatic PFM/PWM operation
- Internal synchronous rectifier
- Internal compensation
- Inrush current limiting and internal soft-start
- True load disconnect
- Low noise and anti-ringing control
- Over-temperature protection
- Up to 96% typical efficiency
- Low device quiescent current of 19µA, typical PFM mode
- 425mA Typical peak input current limit
- 0.65V, typical 3.3V VOUT at 1mA Low start-up voltage
- 0.35V, typical 3.3VOUT at 1mA Low operating input voltage
- <lt/>1µA Shutdown current (all states)
Applications
Computers & Computer Peripherals
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Adjustable
Synchronous Boost (Step Up)
5.5V
50mA
6Pins
-
5.5V
96%
85°C
-
No SVHC (04-Feb-2026)
-
1Outputs
650mV
50mA
SOT-23
Surface Mount
2V
500kHz
-40°C
-
MSL 1 - Unlimited
SOT-23
500kHz
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
