Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP1502T-40E/CHYCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel3872801RL
Cut Tape3872801
Your Part Number
1,684 In Stock
Need more?
1,684 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.380 | CNY9.38 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.380 (CNY10.5994) |
| 25+ | CNY7.860 (CNY8.8818) |
| 100+ | CNY7.480 (CNY8.4524) |
| 3000+ | CNY7.100 (CNY8.023) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP1502T-40E/CHYCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel3872801RL
Cut Tape3872801
Technical Datasheet
Voltage Reference TypeSeries - Fixed
Product Range-
Reference Voltage Min4.0919V
Reference Voltage Max4.1001V
Initial Accuracy0.1%
Temperature Coefficient± 5ppm/°C
IC Case / PackageSOT-23
No. of Pins6Pins
IC MountingSurface Mount
Input Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification StandardAEC-Q100
Reference Voltage4.096V
Voltage Reference Case StyleSOT-23
Product Overview
High-precision buffered voltage reference e capable of sinking and sourcing 20mA of current. Suitable for use in precision data acquisition systems, electric vehicle battery management systems, high-resolution data converters, medical equipment applications, industrial controls, battery-powered devices.
- Maximum temperature coefficient of 7ppm/°C from -40°C to +125°C
- Initial accuracy of 0.1%
- 140µA low typical operating current
- 50ppm/V maximum line regulation
- 40ppm/V maximum load regulation
- AEC-Q100 qualified (automotive applications)
Technical Specifications
Voltage Reference Type
Series - Fixed
Reference Voltage Min
4.0919V
Initial Accuracy
0.1%
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
Reference Voltage
4.096V
Product Range
-
Reference Voltage Max
4.1001V
Temperature Coefficient
± 5ppm/°C
No. of Pins
6Pins
Input Voltage Max
5.5V
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
AEC-Q100
Voltage Reference Case Style
SOT-23
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00034
