Print Page
633 In Stock
Need more?
633 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.950 (CNY6.7235) |
| 25+ | CNY5.840 (CNY6.5992) |
| 100+ | CNY5.720 (CNY6.4636) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.95 (CNY6.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP1501-20E/SNCopy
Manufacturer Standard Lead Time9 weeks
Order Code2524548
Product RangeMCP1501
Technical Datasheet
Voltage Reference TypeSeries - Fixed
Product RangeMCP1501
Reference Voltage Min2.046V
Reference Voltage Max2.05V
Initial Accuracy0.08%
Temperature Coefficient± 10ppm/°C
IC Case / PackageNSOIC
No. of Pins8Pins
IC MountingSurface Mount
Input Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Reference Voltage2.048V
Voltage Reference Case StyleNSOIC
Technical Specifications
Voltage Reference Type
Series - Fixed
Reference Voltage Min
2.046V
Initial Accuracy
0.08%
IC Case / Package
NSOIC
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Reference Voltage
2.048V
Product Range
MCP1501
Reference Voltage Max
2.05V
Temperature Coefficient
± 10ppm/°C
No. of Pins
8Pins
Input Voltage Max
5.5V
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Voltage Reference Case Style
NSOIC
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002

