Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP14T0517BT-E/CHCopy
Manufacturer Standard Lead Time13 weeks
Order Code4849037
Your Part Number
115 In Stock
Need more?
115 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.980 (CNY9.0174) |
| 25+ | CNY7.450 (CNY8.4185) |
| 100+ | CNY7.220 (CNY8.1586) |
| 3000+ | CNY7.080 (CNY8.0004) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY7.98 (CNY9.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP14T0517BT-E/CHCopy
Manufacturer Standard Lead Time13 weeks
Order Code4849037
Technical Datasheet
IC FunctionPush-Pull Transformer Driver
Supply Voltage Min3V
Supply Voltage Max5.5V
IC Package TypeSOT-23
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Function
Push-Pull Transformer Driver
Supply Voltage Max
5.5V
No. of Pins
6Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Supply Voltage Min
3V
IC Package Type
SOT-23
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
