
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.430 | CNY6.43 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.430 (CNY7.2659) |
| 25+ | CNY6.180 (CNY6.9834) |
| 100+ | CNY6.060 (CNY6.8478) |
| 3000+ | CNY5.940 (CNY6.7122) |
Product Information
Product Overview
The MCP1320T-29LE/OT is a Voltage Supervisor designed to keep a microcontroller in Reset until the system voltage has reached and stabilized at the proper level for reliable system operation. These devices also operate as protection from brown-out conditions when the system supply voltage drops below a safe operating level. Some MCP131X/2X family members include a Watchdog Timer feature that after being enabled (by a falling edge on the WDI pin), monitors the WDI pin for falling or rising edges. If an edge transition is not detected within the expected time frame, the MCP131X/2X devices will force the reset pin active. This is useful to ensure that the embedded system's host controller program is operating as expected.
- Low supply current
- Precision monitoring trip point options of 2.0 to 4.7V (100mV increment)
- Resets microcontroller in a power-loss event
- Reset delay timer (1.4, 30, 200 and 1600ms)
- Watchdog timer input (6.3, 102, 1600 and 25600ms)
- Manual reset input (active low)
- Single and complementary reset outputs
Applications
Power Management
Technical Specifications
-
1Monitors
5.5V
SOT-23
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
2.9V
2.9V
1V
Active-Low
5Pins
200ms
125°C
-
No SVHC (04-Feb-2026)
SOT-23
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
