
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.810 | CNY6.81 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.810 (CNY7.6953) |
| 25+ | CNY6.130 (CNY6.9269) |
| 100+ | CNY5.760 (CNY6.5088) |
| 3000+ | CNY5.350 (CNY6.0455) |
Product Information
Product Overview
The MCP1316T-29LE/OT is a Voltage Supervisor designed to keep a microcontroller in reset until the system voltage has reached and stabilized at a proper level for reliable system operation. These devices also protect from brown-out conditions when the system supply voltage drops below the specified threshold voltage level. As the device VDD rises, the device's Reset circuit will remain active until the voltage rises above the "actual" trip point (VTRIP) plus the hysteresis (VHYS).
- 1μA typical, 10μA maximum low supply current
- Precision monitoring trip point options
- Resets microcontroller in a power-loss event
- Reset delay time-out option - 1.4ms, 30ms, 200ms or 1.6s (typical)
- Watchdog timer input time-out options - 6.3ms, 102ms, 1.6s or 25.6s (typical)
- Manual reset (MR) input (active-low)
- Single and complementary reset outputs
- Reset output options - Push-pull (active-high or active-low)
Applications
Industrial, Automotive
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
-
1Monitors
5.5V
SOT-23
Surface Mount
-40°C
-
-
AEC-Q100
2.9V
2.9V
1V
Active-Low
5Pins
200ms
125°C
AEC-Q100
No SVHC (04-Feb-2026)
SOT-23
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
