Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP130T-315I/TTCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel9758470RL
Cut Tape9758470
Your Part Number
7,031 In Stock
12,000 more incoming. You can reserve stock now
7,031 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.960 | CNY3.96 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.960 (CNY4.4748) |
| 25+ | CNY3.300 (CNY3.729) |
| 100+ | CNY2.990 (CNY3.3787) |
| 3000+ | CNY2.940 (CNY3.3222) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP130T-315I/TTCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel9758470RL
Cut Tape9758470
Technical Datasheet
Reset Threshold Voltage - Min-
Reset Threshold Voltage - Nom3.075V
No. of Monitored Voltages1Monitors
Supply Voltage Min1V
Supply Voltage Max5.5V
Reset Output TypeActive-Low
IC Case / PackageSOT-23
No. of Pins3Pins
IC MountingSurface Mount
Delay Time350ms
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
QualificationAEC-Q100
MSL-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification StandardAEC-Q100
Digital IC CaseSOT-23
Threshold Voltage3.15V
Product Overview
The MCP130T-315I/TT is a Supervisor Circuit with active-low open-drain output. The voltage supervisory device designed to keep a microcontroller in reset until the system voltage has reached the proper level and stabilized. It also operates as protection from brown-out conditions when the supply voltage drops below a safe operating level. It will assert the RESET signal whenever the voltage on the VDD pin is below the trip-point voltage.
- Holds microcontroller in reset until supply voltage reaches stable operating level
- Resets microcontroller during power loss
- RESET to VCC=1V
- Accuracy of ±125mV for 5V systems and ±75mV for 3V systems over-temperature
- 45µA Typical operating current
- 5kΩ Internal pull-up resistor
Applications
Computers & Computer Peripherals
Technical Specifications
Reset Threshold Voltage - Min
-
No. of Monitored Voltages
1Monitors
Supply Voltage Max
5.5V
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Automotive Qualification Standard
AEC-Q100
Threshold Voltage
3.15V
Reset Threshold Voltage - Nom
3.075V
Supply Voltage Min
1V
Reset Output Type
Active-Low
No. of Pins
3Pins
Delay Time
350ms
Operating Temperature Max
85°C
Qualification
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
Digital IC Case
SOT-23
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
