Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP1256-E/MFCopy
Manufacturer Standard Lead Time15 weeks
Order Code1851910
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.940 (CNY16.8822) |
| 25+ | CNY14.650 (CNY16.5545) |
| 100+ | CNY14.350 (CNY16.2155) |
| 120+ | CNY14.050 (CNY15.8765) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.94 (CNY16.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP1256-E/MFCopy
Manufacturer Standard Lead Time15 weeks
Order Code1851910
Technical Datasheet
IC Case / PackageDFN
No. of Pins10Pins
Output Current Max100mA
Fixed Output Voltage Nom3.3V
Adjustable Output Voltage Min-
Adjustable Output Voltage Max-
Input Voltage Min1.8V
Input Voltage Max3.6V
TopologyBoost (Step Up)
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Case / Package
DFN
Output Current Max
100mA
Adjustable Output Voltage Min
-
Input Voltage Min
1.8V
Topology
Boost (Step Up)
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
No. of Pins
10Pins
Fixed Output Voltage Nom
3.3V
Adjustable Output Voltage Max
-
Input Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
