
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.610 | CNY3.61 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.610 (CNY4.0793) |
| 25+ | CNY2.970 (CNY3.3561) |
| 100+ | CNY2.730 (CNY3.0849) |
| 3000+ | CNY2.680 (CNY3.0284) |
Product Information
Product Overview
The MCP111T-240E/TT is a MicroPower Voltage Detector with active-low open-drain output. The voltage-detecting device designed to keep a microcontroller in reset until the system voltage has stabilized at the appropriate level for reliable system operation. This device also operates as protection from brownout conditions when the system supply voltage drops below the specified threshold voltage level.
- Resets microcontroller in a power-loss event
- 1.75µA Maximum ultra-low supply current
- 1.5% Precise detection threshold
Applications
Computers & Computer Peripherals, Sensing & Instrumentation, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
-
1Monitors
5.5V
SOT-23B
Surface Mount
-40°C
-
MSL 1 - Unlimited
AEC-Q100
2.32V
2.32V
1V
Active-Low
3Pins
-
125°C
AEC-Q100
No SVHC (04-Feb-2026)
SOT-23B
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
