Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY307.390 (CNY347.3507) |
Price for:Each
Minimum: 1
Multiple: 1
CNY307.39 (CNY347.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMA300016Copy
Order Code3627499
Technical Datasheet
Silicon ManufacturerMicrochip
Core ArchitecturedsPIC
Core Sub-ArchitecturedsPIC30
Silicon Core NumberdsPIC30F
Silicon Family NamedsPIC30F3xxx
For Use WithdsPIC30F2023
Kit ContentsModule Only
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
MA300016 is a DSPIC30F2023 plug-in-module (PIM). Processor plug-in module is small circuit board to be used with the various Microchip Development Boards to evaluate various MCU families. This plugs into the main processor socket of the development boards so that different microcontrollers can be used for prototyping, demonstration or development quickly and easily. The dsPIC30F2023 PIM is designed to demonstrate the capabilities of the dsPIC30F2023 family of devices using an 80-pin PIM interface.
- dsPIC30F2023 is a high performance 16-bit Digital Signal Controller in a 44-pin TQFP package
- PIM can be used to evaluate the dsPIC30F2023 MCU
Technical Specifications
Silicon Manufacturer
Microchip
Core Sub-Architecture
dsPIC30
Silicon Family Name
dsPIC30F3xxx
Kit Contents
Module Only
SVHC
No SVHC (04-Feb-2026)
Core Architecture
dsPIC
Silicon Core Number
dsPIC30F
For Use With
dsPIC30F2023
Product Range
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.107955
