Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoLP2951-02YM-TRCopy
Manufacturer Standard Lead Time13 weeks
Order Code
Re-Reel2857604RL
Cut Tape2857604
Product Range5V 100mA LDO Voltage Regulators
Your Part Number
1,654 In Stock
Need more?
1,654 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.060 | CNY9.06 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.060 (CNY10.2378) |
| 25+ | CNY7.470 (CNY8.4411) |
| 100+ | CNY6.880 (CNY7.7744) |
| 2500+ | CNY6.750 (CNY7.6275) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoLP2951-02YM-TRCopy
Manufacturer Standard Lead Time13 weeks
Order Code
Re-Reel2857604RL
Cut Tape2857604
Product Range5V 100mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed, Adjustable
Input Voltage Min2V
Input Voltage Max30V
No. of Outputs1Outputs
Output Voltage Nom5V
Output Voltage - Nom5V
Output Voltage Min1.24V
Output Voltage Max29V
PolarityPositive Output
Max Output Current100mA
Output Current Max100mA
Dropout Voltage - Typ @ Current380mV
Dropout Voltage Typ @ Current380mV
IC MountingSurface Mount
IC Case / PackageSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range5V 100mA LDO Voltage Regulators
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Type
Fixed, Adjustable
Input Voltage Max
30V
Output Voltage Nom
5V
Output Voltage Min
1.24V
Polarity
Positive Output
Output Current Max
100mA
Dropout Voltage Typ @ Current
380mV
IC Case / Package
SOIC
Operating Temperature Min
-40°C
Product Range
5V 100mA LDO Voltage Regulators
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
2V
No. of Outputs
1Outputs
Output Voltage - Nom
5V
Output Voltage Max
29V
Max Output Current
100mA
Dropout Voltage - Typ @ Current
380mV
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
