Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoLMC7101AYM5-TRCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel2509869RL
Cut Tape2509869
Your Part Number
3,953 In Stock
Need more?
3,953 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.700 | CNY5.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.700 (CNY6.441) |
| 25+ | CNY4.700 (CNY5.311) |
| 100+ | CNY4.350 (CNY4.9155) |
| 3000+ | CNY4.260 (CNY4.8138) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoLMC7101AYM5-TRCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel2509869RL
Cut Tape2509869
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product500kHz
Slew Rate Typ0.4V/µs
Supply Voltage Range2.7V to 12V
IC Case / PackageSOT-23
No. of Pins5Pins
Amplifier TypeLow Power
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage110µV
Input Bias Current1pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Amplifier Case StyleSOT-23
Automotive Qualification Standard-
Bandwidth500kHz
No. of Amplifiers1 Amplifier
Slew Rate0.4V/µs
Product Overview
LMC7101AYM5-TR is a high-performance, low-power operational amplifier that is pin-for-pin compatible with the National Semiconductor LMC7101. Application includes mobile communications, cellular phones, pagers, battery-powered instrumentation, PCMCIA, USB, portable computers and PDAs.
- Gain bandwidth product is 0.5MHz typ (V+ = +2.7V, V– = 0V, VCM = VOUT = V+/2, TJ = +25°C)
- Total harmonic distortion is 0.01% typ (f = 10KHz, AV= –2, RL = 2, RL=2Kohm, VOUT = 4.0VPP, TJ=25°C)
- Supply current is 0.5mA typ (V+ = +2.7V, V– = 0V, VCM = VOUT = V+/2, TJ = +25°C)
- Common-mode rejection ratio is 70dB typ (0V ≤ VCM ≤ 2.7V, TJ = +25°C)
- Power supply rejection ratio is 60dB typ (V+ = 1.35V to 1.65 V, V– = –1.35 V to –1.65V, VCM = 0V)
- Slew rate is 0.5MHz typ (V+ = +2.7V, V– = 0V, VCM = VOUT = V+/2, TJ = +25°C)
- Input offset voltage is 0.11mV typ (V+ = +2.7V, V– = 0V, VCM = VOUT = V+/2, TJ = +25°C)
- Input resistance is <gt/>1Tohm typ (V+ = +2.7V, V– = 0V, VCM = VOUT = V+/2, TJ = +25°C)
- Common-mode input capacitance is 3pF typ (V+ = +2.7V, V– = 0V, VCM = VOUT = V+/2, TJ = +25°C)
- 5 pin SOT-23 package, operating temperature range from -40 to 85°C
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
0.4V/µs
IC Case / Package
SOT-23
Amplifier Type
Low Power
Input Offset Voltage
110µV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Gain Bandwidth Product
500kHz
Supply Voltage Range
2.7V to 12V
No. of Pins
5Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
1pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOT-23
Bandwidth
500kHz
Slew Rate
0.4V/µs
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
