Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoLM2574-5.0YNCopy
Manufacturer Standard Lead Time17 weeks
Order Code2509856
Your Part Number
1,298 In Stock
Need more?
1,298 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.050 (CNY10.2265) |
| 25+ | CNY8.870 (CNY10.0231) |
| 100+ | CNY8.690 (CNY9.8197) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.05 (CNY10.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoLM2574-5.0YNCopy
Manufacturer Standard Lead Time17 weeks
Order Code2509856
Technical Datasheet
Output TypeFixed
No. of Outputs1Outputs
TopologyBuck (Step Down)
Input Voltage Min4V
Input Voltage Max40V
Output Current500mA
Max Output Current500mA
IC Case / PackageDIP
No. of Pins8Pins
IC MountingThrough Hole
Output Voltage Nom5V
Output Voltage - Nom5V
Output Voltage Min-
Output Voltage Max-
Switching Frequency Typ52kHz
Efficiency78%
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
DC / DC Converter IC CaseDIP
Automotive Qualification Standard-
Switching Frequency63kHz
Technical Specifications
Output Type
Fixed
Topology
Buck (Step Down)
Input Voltage Max
40V
Max Output Current
500mA
No. of Pins
8Pins
Output Voltage Nom
5V
Output Voltage Min
-
Switching Frequency Typ
52kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
-
DC / DC Converter IC Case
DIP
Switching Frequency
63kHz
No. of Outputs
1Outputs
Input Voltage Min
4V
Output Current
500mA
IC Case / Package
DIP
IC Mounting
Through Hole
Output Voltage - Nom
5V
Output Voltage Max
-
Efficiency
78%
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
Technical Docs (2)
Alternatives for LM2574-5.0YN
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005897
