Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoLAN9514I-JZX.Copy
Manufacturer Standard Lead Time38 weeks
Order Code2407829
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 260+ | CNY53.860 (CNY60.8618) |
Price for:Each
Minimum: 260
Multiple: 260
CNY14,003.60 (CNY15,824.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoLAN9514I-JZX.Copy
Manufacturer Standard Lead Time38 weeks
Order Code2407829
Technical Datasheet
Device TypeUSB Ethernet Controller
Supply Voltage Max3.6V
IC Case / PackageQFN
Operating Temperature Min-40°C
Product Range-
Technical Specifications
Device Type
USB Ethernet Controller
IC Case / Package
QFN
Product Range
-
Supply Voltage Max
3.6V
Operating Temperature Min
-40°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002983
