Print Page
Image is for illustrative purposes only. Please refer to product description.

245 In Stock
Need more?
245 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY107.970 (CNY122.0061) |
| 25+ | CNY105.820 (CNY119.5766) |
| 100+ | CNY103.660 (CNY117.1358) |
| 260+ | CNY101.500 (CNY114.695) |
Price for:Each
Minimum: 1
Multiple: 1
CNY107.97 (CNY122.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoKSZ9563RNXICopy
Order Code3929941
Technical Datasheet
Device TypeGigabit Ethernet Switch
Supported StandardsIEEE 802.3
Supply Voltage Min1.14V
Supply Voltage Max1.26V
IC Case / PackageVQFN-EP
No. of Pins64Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Device Type
Gigabit Ethernet Switch
Supply Voltage Min
1.14V
IC Case / Package
VQFN-EP
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Supported Standards
IEEE 802.3
Supply Voltage Max
1.26V
No. of Pins
64Pins
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
