Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoKSZ8567RTXI.Copy
Manufacturer Standard Lead Time6 weeks
Order Code3579913
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 90+ | CNY99.320 (CNY112.2316) |
Price for:Each
Minimum: 90
Multiple: 90
CNY8,938.80 (CNY10,100.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoKSZ8567RTXI.Copy
Manufacturer Standard Lead Time6 weeks
Order Code3579913
Technical Datasheet
Supply Voltage Max3.465V
IC Case / PackageTQFP-EP
IC MountingSurface Mount
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage Max
3.465V
IC Mounting
Surface Mount
Product Range
-
SVHC
No SVHC (04-Feb-2026)
IC Case / Package
TQFP-EP
Qualification
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
