Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoHV7361GA-GCopy
Manufacturer Standard Lead Time60 weeks
Order Code3052713
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 60 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY77.820 (CNY87.9366) |
| 25+ | CNY76.270 (CNY86.1851) |
| 100+ | CNY74.710 (CNY84.4223) |
| 364+ | CNY73.160 (CNY82.6708) |
Price for:Each
Minimum: 1
Multiple: 1
CNY77.82 (CNY87.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoHV7361GA-GCopy
Manufacturer Standard Lead Time60 weeks
Order Code3052713
Technical Datasheet
Supply Voltage Min4.75V
Frequency35MHz
Supply Voltage Max11.5V
Digital IC CaseCABGA
IC Case / PackageCABGA
No. of Pins22Pins
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Supply Voltage Min
4.75V
Supply Voltage Max
11.5V
IC Case / Package
CABGA
Product Range
-
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Frequency
35MHz
Digital IC Case
CABGA
No. of Pins
22Pins
Operating Temperature Min
-40°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
