Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoHV56022T-V/KNX.Copy
Manufacturer Standard Lead Time12 weeks
Order Code3482690
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.000 (CNY18.080) |
| 25+ | CNY14.920 (CNY16.8596) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY16.00 (CNY18.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoHV56022T-V/KNX.Copy
Manufacturer Standard Lead Time12 weeks
Order Code3482690
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product124Hz
Slew Rate Typ0.09V/µs
IC Case / PackageVQFN-EP
Amplifier TypeGeneral Purpose
Rail to Rail-
Input Offset Voltage-
Input Bias Current-
IC MountingSurface Mount
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Amplifier Case StyleVQFN-EP
Bandwidth124Hz
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
0.09V/µs
Amplifier Type
General Purpose
Input Offset Voltage
-
IC Mounting
Surface Mount
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Bandwidth
124Hz
Gain Bandwidth Product
124Hz
IC Case / Package
VQFN-EP
Rail to Rail
-
Input Bias Current
-
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
Amplifier Case Style
VQFN-EP
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
