Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoHV56022T-V/KNXCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel3499476RL
Cut Tape3499476
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY16.000 | CNY16.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.000 (CNY18.080) |
| 25+ | CNY13.410 (CNY15.1533) |
| 100+ | CNY12.420 (CNY14.0346) |
| 3300+ | CNY11.890 (CNY13.4357) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoHV56022T-V/KNXCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel3499476RL
Cut Tape3499476
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product124Hz
Slew Rate Typ0.09V/µs
Supply Voltage Range3V to 3.6V
IC Case / PackageVQFN-EP
No. of Pins20Pins
Amplifier TypeGeneral Purpose
Rail to Rail-
Input Offset Voltage-
Input Bias Current-
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Amplifier Case StyleVQFN-EP
Automotive Qualification Standard-
Bandwidth124Hz
No. of Amplifiers2 Amplifier
Slew Rate0.09V/µs
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
0.09V/µs
IC Case / Package
VQFN-EP
Amplifier Type
General Purpose
Input Offset Voltage
-
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Gain Bandwidth Product
124Hz
Supply Voltage Range
3V to 3.6V
No. of Pins
20Pins
Rail to Rail
-
Input Bias Current
-
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 3 - 168 hours
Amplifier Case Style
VQFN-EP
Bandwidth
124Hz
Slew Rate
0.09V/µs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
