Print Page
Image is for illustrative purposes only. Please refer to product description.

9 In Stock
Need more?
9 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY74.600 (CNY84.298) |
| 5+ | CNY73.930 (CNY83.5409) |
Price for:Each
Minimum: 1
Multiple: 1
CNY74.60 (CNY84.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoEV58A83ACopy
Order Code4722447
Technical Datasheet
Silicon ManufacturerMicrochip
No. of Bits12bit
Silicon Family NametinyAVR
Core ArchitectureAVR
Core Sub-ArchitectureHarvard
Silicon Core NumberATtiny3227
Kit ContentsCuriosity Nano Evaluation Board ATtiny3227
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
EV58A83A is an ATTINY3227 CURIOSITY NANO evaluation kit. It is a hardware platform to evaluate the tinyAVR® 2 family microcontrollers. This board has the ATtiny3227 microcontroller (MCU) mounted. The Curiosity Nano series of evaluation boards include an on-board debugger. No external tools are necessary to program and debug the ATtiny3227.
- ATtiny3227 microcontroller
- One mechanical user switch
- One yellow user LED
- Footprint for 32.768kHz crystal
- On-board debugger: board identification in Microchip MPLAB X IDE, one green power and status LED
- Programming and debugging, virtual serial port (CDC) and two logic analyser channels (DGI GPIO)
- USB powered
- Adjustable target voltage: MIC5353 LDO regulator controlled by the on-board debugger
- 1.8 - 5.1V output voltage (limited by USB input voltage) and 500mA maximum output current
Contents
ATtiny3227 Curiosity Nano Evaluation Kit, Two 100mil, 1x17 pin header strips.
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
tinyAVR
Core Sub-Architecture
Harvard
Kit Contents
Curiosity Nano Evaluation Board ATtiny3227
SVHC
No SVHC (21-Jan-2025)
No. of Bits
12bit
Core Architecture
AVR
Silicon Core Number
ATtiny3227
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
