
10,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY12.110 | CNY12.11 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.110 (CNY13.6843) |
| 25+ | CNY11.870 (CNY13.4131) |
| 100+ | CNY11.630 (CNY13.1419) |
| 5000+ | CNY11.390 (CNY12.8707) |
Product Information
Product Overview
The EMC2303-1-KP-TR is a multiple RPM-based PWM Fan Controller three independently controlled PWM fan drivers. Each fan driver is controlled by a programmable frequency PWM driver and fan speed control algorithm that operates in either a closed loop fashion or as a directly PWM-controlled device. The closed loop fan speed control algorithm (FSC) has the capability to detect aging fans and alert the system. It will likewise detect stalled or locked fans and trigger an interrupt.
- Three programmable fan control circuits - 4-wire fan compatible
- High and low speed PWM
- Fan spin up control and ramp rate control
- Alert on fan stall
- Up to 3 selectable default fan speeds
- Watchdog timer
- RPM-based fan control algorithm
- CLK Pin can provide a clock source output
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Fan Motor Controller
3Outputs
-
12Pins
3.6V
125°C
-
No SVHC (04-Feb-2026)
QFN-EP
-
-
QFN-EP
3V
-40°C
-
MSL 3 - 168 hours
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
