Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoDSPIC33EV128GM103-I/M5Copy
Manufacturer Standard Lead Time26 weeks
Order Code2886949
Product RangedsPIC33E Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.430 (CNY38.9059) |
| 25+ | CNY33.750 (CNY38.1375) |
| 100+ | CNY33.060 (CNY37.3578) |
Price for:Each
Minimum: 1
Multiple: 1
CNY34.43 (CNY38.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoDSPIC33EV128GM103-I/M5Copy
Manufacturer Standard Lead Time26 weeks
Order Code2886949
Product RangedsPIC33E Series
Technical Datasheet
Product RangedsPIC33E Series
Core Frequency40MHz
Flash Memory Size128KB
No. of I/O's25I/O's
Embedded Interface TypeI2C, SPI, UART
Core Supply Voltage1.8V
DSC Case StyleUQFN
No. of Pins36Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
dsPIC33E Series
Flash Memory Size
128KB
Embedded Interface Type
I2C, SPI, UART
DSC Case Style
UQFN
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
Core Frequency
40MHz
No. of I/O's
25I/O's
Core Supply Voltage
1.8V
No. of Pins
36Pins
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000258
