Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoDSPIC33CH128MP502-I/2NCopy
Manufacturer Standard Lead Time16 weeks
Order Code2900700
Product RangedsPIC33C Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.170 (CNY20.5321) |
| 25+ | CNY17.090 (CNY19.3117) |
| 100+ | CNY16.440 (CNY18.5772) |
Price for:Each
Minimum: 1
Multiple: 1
CNY18.17 (CNY20.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoDSPIC33CH128MP502-I/2NCopy
Manufacturer Standard Lead Time16 weeks
Order Code2900700
Product RangedsPIC33C Series
Technical Datasheet
Product RangedsPIC33C Series
Core Frequency-
Flash Memory Size128KB
No. of I/O's21I/O's
Embedded Interface TypeCAN, I2C, I2S, SPI, UART
Core Supply Voltage-
DSC Case StyleUQFN
No. of Pins28Pins
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Dual core, 16bit digital signal controller with high resolution PWM and CAN flexible data (CAN FD)
- Dual 16bit dsPIC33CH CPU core
- High resolution PWM with fine edge placement (up to 12 PWM channels, 250ps PWM resolution)
- Two general purpose 16bit timers, peripheral trigger generator (PTG) module, 12 SCCP modules
- Low power management modes (sleep, idle, doze)
- Integrated power-on reset and brown-out reset
- Internal oscillator, programmable PLLs and oscillator clock sources
- Three UART, three 4-wire SPI/I2S, CAN flexible data rate (FD), three I2C modules
- Eight DMA channels, four ADC, four DAC/analogue comparator, three PGA and shared DAC/analogue output
- In-circuit and in-application programming
Technical Specifications
Product Range
dsPIC33C Series
Flash Memory Size
128KB
Embedded Interface Type
CAN, I2C, I2S, SPI, UART
DSC Case Style
UQFN
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
Core Frequency
-
No. of I/O's
21I/O's
Core Supply Voltage
-
No. of Pins
28Pins
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for DSPIC33CH128MP502-I/2N
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000726
