Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoDN2625DK6-GCopy
Manufacturer Standard Lead Time19 weeks
Order Code3380586
Product RangeDN2625 Series
Your Part Number
1,517 In Stock
Need more?
1,517 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.060 (CNY22.6678) |
| 25+ | CNY18.100 (CNY20.453) |
| 100+ | CNY17.880 (CNY20.2044) |
Price for:Each
Minimum: 1
Multiple: 1
CNY20.06 (CNY22.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoDN2625DK6-GCopy
Manufacturer Standard Lead Time19 weeks
Order Code3380586
Product RangeDN2625 Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel250V
Drain Source Voltage Vds P Channel250V
Continuous Drain Current Id N Channel1.1A
Continuous Drain Current Id P Channel1.1A
Drain Source On State Resistance N Channel3.5ohm
Drain Source On State Resistance P Channel-
Transistor Case StyleDFN
No. of Pins8Pins
Power Dissipation N Channel-
Power Dissipation P Channel-
Operating Temperature Max150°C
Product RangeDN2625 Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
250V
Continuous Drain Current Id P Channel
1.1A
Drain Source On State Resistance P Channel
-
No. of Pins
8Pins
Power Dissipation P Channel
-
Product Range
DN2625 Series
SVHC
No SVHC (04-Feb-2026)
Drain Source Voltage Vds N Channel
250V
Continuous Drain Current Id N Channel
1.1A
Drain Source On State Resistance N Channel
3.5ohm
Transistor Case Style
DFN
Power Dissipation N Channel
-
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
