
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.320 (CNY8.2716) |
| 25+ | CNY6.660 (CNY7.5258) |
| 100+ | CNY6.530 (CNY7.3789) |
Product Information
Product Overview
AVR16EB28-I/SS is a AVR16EB28 microcontroller in the AVR® EB family featuring the AVR® CPU with hardware multiplier. It uses the latest core independent peripherals with low-power features including event system, intelligent analogue and advanced peripherals. The new 12-bit ADC offers true differential measuring capabilities with optional hardware accumulation of up to 1024 samples, which effectively gives up to 17-bits resolution. The Programmable Gain Amplifier (PGA) for the ADC can amplify single-ended and differential analogue inputs to make it possible to measure even small amplitude signals efficiently. AVR16EB28 introduces a 24bit Timer/Counter F (TCF) for high resolution frequency generation and a Timer/Counter E (TCE) with Waveform Extension (WEX) for up to 4 channel PWM power control applications.
- Serial communication interfaces: 3x USART, SPI, I2C
- 12bit diff ADC with programmable gain amplifier, 2x analogue comparator with internal DAC reference
- Built-in safety functions: power-on reset, brown-out-detection, voltage level monitor
- Clock failure detection (CFD), cyclic redundancy check (CRC) scan, window watchdog timer (WWDT)
- IEC 60730 (Class B) appliances, IEC 61508 (SIL) industrial, ISO 26262 (ASIL) automotive safety
- 16KB Flash memory, 2KB SRAM, 512B EEPROM
- 1 (24) 12-bit differential ADC (channels), 2 analogue comparator (AC)
- 4 configurable custom logic look-up table (CCL LUT), 6 event system channels
- 28-pin SSOP package
- Temperature range from -40°C to +85°C
Technical Specifications
AVR EB Family AVR16EB Series Microcontrollers
20MHz
28Pins
24I/O's
2KB
12Bit
5.5V
85°C
AVR EB
-
AVR
16KB
SSOP
I2C, TWI, SPI, USART
20Channels
1.8V
-40°C
Surface Mount
AVR16EB
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
