
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.690 (CNY9.8197) |
| 25+ | CNY8.520 (CNY9.6276) |
| 100+ | CNY8.350 (CNY9.4355) |
| 1600+ | CNY8.170 (CNY9.2321) |
Product Information
Product Overview
AVR16DU20T-I/SS is an AVR® DU family microcontroller that uses the latest technologies from Microchip Technology, with a flexible and low-power architecture, including an event system, intelligent analogue features, and advanced digital peripherals such as a USB 2.0 full-speed device. The AVR DU device is a general-purpose microcontroller that offers fundamental security features to implement secure firmware upgrades and authenticate the application firmware. When using the security features correctly, this protects against remote attacks and some PCB-level attacks where the application code is attempted modified to change the product functionality.
- AVR® CPU: running at up to 24MHz, single-cycle I/O access, two-level interrupt controller
- Two-cycle hardware multiplier, program and debug interface disable, supply voltage range: 1.8-5.5V
- Write/erase endurance, flash 1,000 cycles, EEPROM 100,000 cycles
- Data retention: 40 years at 55°C
- 16KB flash memory
- 4KB/12KB flash read-while-write sectioning- bottom NRWW /upper RWW
- 2KB SRAM, 256B EEPROM
- 512B user row, 256B boot row
- 20-pin SSOP package
- Temperature range from -40°C to +85°C
Technical Specifications
AVR DU Family AVR16DU Series Microcontrollers
24MHz
20Pins
14I/O's
2KB
10Bit
5.5V
85°C
AVR DU
-
AVR
16KB
SSOP
SPI, TWI, UART, USB
11Channels
1.8V
-40°C
Surface Mount
AVR16DU
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
