Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoAVR128DB28-I/SPCopy
Manufacturer Standard Lead Time14 weeks
Order Code3594413
Product RangeAVR-DB Family AVR128DB Series Microcontrollers
Your Part Number
140 In Stock
Need more?
140 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.500 (CNY29.945) |
| 25+ | CNY25.970 (CNY29.3461) |
Price for:Each
Minimum: 1
Multiple: 1
CNY26.50 (CNY29.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAVR128DB28-I/SPCopy
Manufacturer Standard Lead Time14 weeks
Order Code3594413
Product RangeAVR-DB Family AVR128DB Series Microcontrollers
Technical Datasheet
Product RangeAVR-DB Family AVR128DB Series Microcontrollers
Device CoreAVR
Operating Frequency Max24MHz
Program Memory Size128KB
No. of Pins28Pins
IC Case / PackageSPDIP
No. of I/O's22I/O's
InterfacesI2C, TWI, SPI, USART
RAM Memory Size16KB
ADC Channels9Channels
ADC Resolution12Bit
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingThrough Hole
MCU FamilyAVR-DB
MCU SeriesAVR128DB
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AVR-DB Family AVR128DB Series Microcontrollers
Operating Frequency Max
24MHz
No. of Pins
28Pins
No. of I/O's
22I/O's
RAM Memory Size
16KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
AVR-DB
Qualification
-
Device Core
AVR
Program Memory Size
128KB
IC Case / Package
SPDIP
Interfaces
I2C, TWI, SPI, USART
ADC Channels
9Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Through Hole
MCU Series
AVR128DB
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423119
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443
