Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoAVR128DA64-I/PTCopy
Manufacturer Standard Lead Time30 weeks
Order Code3481933
Product RangeAVR-DA Family AVR128DA Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.450 (CNY19.7185) |
| 25+ | CNY17.110 (CNY19.3343) |
| 100+ | CNY16.760 (CNY18.9388) |
| 160+ | CNY16.410 (CNY18.5433) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17.45 (CNY19.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAVR128DA64-I/PTCopy
Manufacturer Standard Lead Time30 weeks
Order Code3481933
Product RangeAVR-DA Family AVR128DA Series Microcontrollers
Technical Datasheet
Product RangeAVR-DA Family AVR128DA Series Microcontrollers
Device CoreAVR
Operating Frequency Max24MHz
Program Memory Size128KB
No. of Pins64Pins
IC Case / PackageTQFP
No. of I/O's55I/O's
InterfacesI2C, SPI, USART
RAM Memory Size16KB
ADC Channels22Channels
ADC Resolution12Bit
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyAVR-DA
MCU SeriesAVR128DA
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
AVR-DA Family AVR128DA Series Microcontrollers
Operating Frequency Max
24MHz
No. of Pins
64Pins
No. of I/O's
55I/O's
RAM Memory Size
16KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
AVR-DA
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Device Core
AVR
Program Memory Size
128KB
IC Case / Package
TQFP
Interfaces
I2C, SPI, USART
ADC Channels
22Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
AVR128DA
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
