Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATXMEGA256A3B-AUCopy
Order Code1841632
Product RangeAVR ATxmega Family ATXmega A Series Microcontrollers
Your Part Number
No Longer Manufactured
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATXMEGA256A3B-AUCopy
Order Code1841632
Product RangeAVR ATxmega Family ATXmega A Series Microcontrollers
Technical Datasheet
Product RangeAVR ATxmega Family ATXmega A Series Microcontrollers
Device CoreAVR
IC Case / PackageTQFP
InterfacesI2C, SPI, UART
ADC Resolution12Bit
IC MountingSurface Mount
MCU FamilyAVR ATxmega
MCU SeriesATxmega A
Qualification-
Alternatives for ATXMEGA256A3B-AU
1 Product Found
Technical Specifications
Product Range
AVR ATxmega Family ATXmega A Series Microcontrollers
IC Case / Package
TQFP
ADC Resolution
12Bit
MCU Family
AVR ATxmega
Qualification
-
Device Core
AVR
Interfaces
I2C, SPI, UART
IC Mounting
Surface Mount
MCU Series
ATxmega A
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A002.a.1.a
EU ECCN:5A002.a.1.a
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007453
