
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.080 (CNY30.6004) |
| 25+ | CNY25.950 (CNY29.3235) |
| 100+ | CNY25.340 (CNY28.6342) |
| 160+ | CNY24.840 (CNY28.0692) |
Product Information
Product Overview
The ATXMEGA16C4-AU is a 8-bit high-performance low-power AVR XMEGA Microcontroller combines 16kB in-system programmable flash memory (4kB boot code section) with read-while-write capabilities, 1kB EEPROM, 2kB SRAM, four-channel event system, a programmable multi-level interrupt controller, 34 general purpose I/O lines, a 16-bit real time counter, four flexible 16-bit timer/counters with capture, compare and PWM channels, USB full-speed device, two USARTs, 2 Two-Wire Interfaces (TWIs), two Serial Peripheral Interfaces (SPIs), one 12-channel/12-bit ADC with programmable gain, two analogue comparators with window mode, a programmable watchdog timer with separate internal oscillator, accurate internal oscillators with PLL and prescaler and programmable brown-out detection.
- Non-volatile program and data memories
- Peripheral features - Four-channel event system, four 16-bit timer/counters
- Power-on reset (POR) and programmable brown-out detection
- Internal and external clock options with PLL and prescaler
- Programmable multilevel interrupt controller
- Five sleep modes
- Programming and debug interface
- PDI (Program and Debug Interface)
Applications
Industrial, Computers & Computer Peripherals
Technical Specifications
AVR ATxmega Family ATXmega C Series Microcontrollers
32MHz
44Pins
34I/O's
2KB
12Bit
3.6V
85°C
AVR ATxmega
-
No SVHC (04-Feb-2026)
AVR
16KB
TQFP
I2C, SPI, TWI, USART, USB
12Channels
1.6V
-40°C
Surface Mount
ATxmega C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
