Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATXMEGA16A4U-AURCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel2920781RL
Cut Tape2920781
Product RangeAVR ATxmega Family ATXmega A Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY30.160 | CNY30.16 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.160 (CNY34.0808) |
| 25+ | CNY29.560 (CNY33.4028) |
| 100+ | CNY28.960 (CNY32.7248) |
| 2000+ | CNY28.360 (CNY32.0468) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATXMEGA16A4U-AURCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel2920781RL
Cut Tape2920781
Product RangeAVR ATxmega Family ATXmega A Series Microcontrollers
Technical Datasheet
Product RangeAVR ATxmega Family ATXmega A Series Microcontrollers
Device CoreAVR
Operating Frequency Max32MHz
Program Memory Size16KB
No. of Pins44Pins
IC Case / PackageTQFP
No. of I/O's34I/O's
InterfacesI2C, SPI, UART, USB
RAM Memory Size2KB
ADC Channels12Channels
ADC Resolution12Bit
Supply Voltage Min1.6V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyAVR
MCU SeriesATxmega128
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AVR ATxmega Family ATXmega A Series Microcontrollers
Operating Frequency Max
32MHz
No. of Pins
44Pins
No. of I/O's
34I/O's
RAM Memory Size
2KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
AVR
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Device Core
AVR
Program Memory Size
16KB
IC Case / Package
TQFP
Interfaces
I2C, SPI, UART, USB
ADC Channels
12Channels
Supply Voltage Min
1.6V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
ATxmega128
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
