
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.300 (CNY41.019) |
| 25+ | CNY35.580 (CNY40.2054) |
| 100+ | CNY34.850 (CNY39.3805) |
| 160+ | CNY34.130 (CNY38.5669) |
Product Information
Product Overview
The ATXMEGA16A4-AU is a 8-bit low power high performance AVR Microcontroller features 16kB self-programming flash program memory, 4kB boot code section, 2kB SRAM, 1024B EEPROM, external bus interface, 4-channel DMA controller, 8-channel event system and up to 32 MIPS throughput at 32MHz. The device can be used in a wide range of applications, such as building, board, climate control, hand-held battery applications. By executing powerful instructions in a single clock cycle, the XMEGA A4 achieves throughputs approaching 1 Million Instructions Per Second (MIPS) per MHz allowing the system designer to optimize power consumption versus processing speed.
- Non-volatile program and data memories
- Peripheral features - Four-channel DMA controller with support for external requests
- Power-on reset (POR) and programmable brown-out detection
- Internal and external clock options with PLL
- Programmable multi-level interrupt controller
- Sleep modes - Idle, power-down, standby, power-save, extended standby
- Advanced programming, test and debugging interfaces
- PDI (Program and Debug Interface) for programming, test and debugging
Applications
Industrial, Motor Drive & Control, Automation & Process Control, HVAC, Communications & Networking, Metering, Consumer Electronics, Fibre Optics, Medical
Technical Specifications
AVR ATxmega Family ATXmega A Series Microcontrollers
32MHz
44Pins
34I/O's
2KB
12Bit
3.6V
85°C
AVR ATxmega
-
No SVHC (04-Feb-2026)
AVR
16KB
TQFP
I2C, SPI, UART
12Channels
1.6V
-40°C
Surface Mount
ATxmega A
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
