Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATTINY9-TS8RCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel2920705RL
Cut Tape2920705
Product RangeAVR ATtiny Family ATtiny9 Series Microcontrollers
Your Part Number
2,683 In Stock
Need more?
2,683 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.360 | CNY3.36 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.360 (CNY3.7968) |
| 25+ | CNY3.280 (CNY3.7064) |
| 100+ | CNY3.010 (CNY3.4013) |
| 4500+ | CNY2.680 (CNY3.0284) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATTINY9-TS8RCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel2920705RL
Cut Tape2920705
Product RangeAVR ATtiny Family ATtiny9 Series Microcontrollers
Technical Datasheet
Product RangeAVR ATtiny Family ATtiny9 Series Microcontrollers
Device CoreAVR
Operating Frequency Max10MHz
Program Memory Size1KB
No. of Pins6Pins
IC Case / PackageSOT-23
No. of I/O's4I/O's
Interfaces-
RAM Memory Size32Byte
ADC Channels-
ADC Resolution-
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyAVR
MCU SeriesATtiny9
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AVR ATtiny Family ATtiny9 Series Microcontrollers
Operating Frequency Max
10MHz
No. of Pins
6Pins
No. of I/O's
4I/O's
RAM Memory Size
32Byte
ADC Resolution
-
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
MCU Family
AVR
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Device Core
AVR
Program Memory Size
1KB
IC Case / Package
SOT-23
Interfaces
-
ADC Channels
-
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
ATtiny9
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for ATTINY9-TS8R
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
