
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.900 (CNY12.317) |
| 25+ | CNY10.060 (CNY11.3678) |
| 100+ | CNY9.230 (CNY10.4299) |
Product Information
Product Overview
The ATTINY461A-SU is a low-power 8-bit CMOS Microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the devices achieve throughputs approaching 1MIPS per MHz allowing the system designer to optimize power consumption versus processing speed. The AVR core combines a rich instruction set with 32 general purpose working registers. All 32 registers are directly connected to the arithmetic logic unit (ALU), allowing two independent registers to be accessed in one single instruction executed in one clock cycle. The resulting architecture is more code efficient while achieving throughputs up to ten times faster than conventional CISC microcontrollers. The ATtiny461A provides 4kB of In-system programmable flash, 256byte EEPROM and 256byte SRAM.
- Advanced RISC architecture
- 123 Powerful instructions most single clock cycle execution
- 32 x 8 General purpose working registers
- Fully static operation
- Up to 20MIPS throughput at 20MHz
- On-chip analog comparator
- Programmable watchdog timer with separate on-chip oscillator
- Universal serial interface with start condition detector
- Interrupt and wake-up on pin change
- DebugWIRE on-chip debug system
- Power-on reset and programmable brown-out detection
- Internal calibrated oscillator
- External and internal interrupt sources
- Four sleep modes - Low power idle, ADC noise reduction, standby and power-down
- On-chip temperature sensor
- 16 Programmable I/O lines
Applications
Motor Drive & Control, Lighting
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
AVR ATtiny Family ATtiny461 Series Microcontrollers
20MHz
20Pins
16I/O's
256Byte
10Bit
5.5V
85°C
AVR ATtiny
-
No SVHC (04-Feb-2026)
AVR
4KB
SOIC
I2C, SPI
11Channels
1.8V
-40°C
Surface Mount
ATtiny461
MSL 2 - 1 year
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
