
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.970 | CNY4.97 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.970 (CNY5.6161) |
| 25+ | CNY4.790 (CNY5.4127) |
Product Information
Product Overview
ATTINY416-MNR is a tinyAVR® 1-series microcontroller, using the AVR® processor with a hardware multiplier. The tinyAVR®1-series uses the latest technologies with a flexible, low-power architecture, including Event System, accurate analogue features, and Core Independent Peripherals (CIPs). The capacitive touch interfaces with driven shield+ and boost mode technology is supported with the integrated Peripheral Touch Controller (PTC).
- 256B SRAM, 4KB flash, 128B EEPROM, 20MHz maximum frequency
- 1 x RTC, 1 x USART, 1 x SPI, 1 x ADC, 1 x DAC
- AVR® CPU, running at up to 20MHz, single-cycle I/O access
- Two-level interrupt controller, two-cycle hardware multiplier
- 4/8KB in-system self-programmable flash memory
- Flash 10000 cycles, EEPROM 100000 cycles
- 40 years at 55°C data retention
- Power-on reset (POR), brown-out detector (BOD)
- 32.768KHz external crystal oscillator, external clock input
- 20 pin VQFN package, temperature range from -40°C to +105°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
AVR ATtiny Family ATtiny416 Series Microcontrollers
20MHz
20Pins
18I/O's
256Byte
10Bit
5.5V
105°C
AVR ATtiny
-
No SVHC (04-Feb-2026)
AVR
4KB
VQFN
I2C, SPI, USART
12Channels
1.8V
-40°C
Surface Mount
ATtiny416
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
